LM5146RGYR

Texas Instruments
595-LM5146RGYR
LM5146RGYR

Mfr.:

Description:
Switching Controllers 100-V synchronous bu ck DC/DC controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
99 %
800 mV to 60 V
30 A
- 40 C
+ 150 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Peak Solder Temperature: + 260 C
Product: Buck Controllers
Product Type: Switching Controllers
Rise Time: 7 ns
Series: LM5146
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5146/LM5146-Q1 100V Synchronous Buck Controllers

Texas Instruments LM5146/LM5146-Q1 100V Synchronous Buck Controllers regulate from a high input voltage source or an input rail subject to high voltage transients. This feature minimizes the need for external surge suppression components. A high-side switch minimum on-time of 40ns gives large step-down ratios, enabling the direct step-down conversion from a 48V nominal input to low-voltage rails for reduced system complexity and solution cost. The Texas Instruments LM5146/LM5146-Q1 continues to operate during input voltage dips as low as 5.5V, at nearly 100% duty cycle if needed. This feature makes it an excellent choice for high-performance 48V battery automotive applications, ADAS (surround view ECU), and HEV/EV systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17,395
Expected 2027/02/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.84 $4.84
$3.68 $36.80
$3.40 $85.00
$3.07 $307.00
$2.93 $732.50
Full Reel (Order in multiples of 3000)
$2.66 $7,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩