LM5170QPHPTQ1

Texas Instruments
595-LM5170QPHPTQ1
LM5170QPHPTQ1

Mfr.:

Description:
Switching Controllers Multiphase bidirecti onal current contro A 595-LM5170QPHPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
2 Output
50 kHz to 500 kHz
100 %
100 mV to 100 V
50 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5170EVM-BIDIR
Fall Time: 4 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V to 85 V
Peak Solder Temperature: + 260 C
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 5 ns
Series: LM5170
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 250.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5170-Q1 Bi-Directional Current Controller

Texas Instruments LM5170-Q1 Bi-Directional Current Controller provides the essential high voltage and precision elements of a dual-channel bidirectional converter for automotive 48V and 12V dual battery systems. This device regulates the average current flowing between the high voltage and low voltage ports in the direction designated by the DIR input signal. The current regulation level is programmed through analog or digital PWM inputs. Dual-channel differential current sense amplifiers and dedicated channel current monitors achieve typical current accuracy of 1%. Robust 5A half-bridge gate drivers are capable of driving parallel MOSFET switches delivering 500W or more per channel. The diode emulation mode of the synchronous rectifiers prevents negative currents but also enables discontinuous mode operation for improved efficiency with light loads. Versatile protection features include cycle-by-cycle current limiting, overvoltage protection at both HV and LV ports, MOSFET failure detection and overtemperature protection.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$19.21 $19.21
$15.31 $153.10
$14.33 $358.25
$13.39 $1,339.00
Full Reel (Order in multiples of 250)
$12.99 $3,247.50
$12.07 $6,035.00
$12.06 $12,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩