LM5171QPHPRQ1

Texas Instruments
595-LM5171QPHPRQ1
LM5171QPHPRQ1

Mfr.:

Description:
Switching Controllers Automotive 80-V dua l-channel bidirectio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 MHz
4.75 V to 5.25 V
- 40 C
+ 150 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5171EVM-BIDIR
Fall Time: 300 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Product: Bidirectional Controller
Product Type: Switching Controllers
Rise Time: 1000 ns
Series: LM5171-Q1
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5171/LM5171-Q1 Dual Bi-directional Controllers

Texas Instruments LM5171/LM5171-Q1 Dual Bi-directional Controllers support multiphase parallel operation with balanced current sharing in each phase. This controller also supports independent channel bi-directional operations, which allow the device to operate in a multiphase buck/boost or independent buck/boost mode. The LM5171/LM5171-Q1 controllers can be dynamically programmed to function in the Diode Emulation Mode (DEM) or Forced Pulse Width Modulation (FPWM) mode.

In Stock: 1,895

Stock:
1,895 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.27 $7.27
$5.61 $56.10
$5.19 $129.75
$4.73 $473.00
$4.49 $1,122.50
Full Reel (Order in multiples of 2500)
$4.49 $11,225.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩