LM53635LQEVM

Texas Instruments
595-LM53635LQEVM
LM53635LQEVM

Mfr.:

Description:
Power Management IC Development Tools LM53635LQEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
36 V
3.3 V, 5 V
LM53625
LM53635LQ
Brand: Texas Instruments
For Use With: LM53625
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM53625LQEVM Step-Down Converter EVM

Texas Instruments LM53625LQEVM Step-Down Converter Evaluation Module (EVM) demonstrates the capabilities of the LM53635L. The LM53635L is a 3.5A 36V synchronous integrated buck converter. The evaluation module has an EMI filter on the back side that assists with noise reduction and Spread Spectrum build in. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The evaluation module operates from a 3.5V to 36V input (up to 42V transients) and provides a fixed 5.0V output at 3.5A continuous load.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08