LM611IMX

926-LM611IMX
LM611IMX

Mfr.:

Description:
Operational Amplifiers - Op Amps Operational Amplifier and Adjustable Reference 14-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
800 kHz
700 mV/us
5 mV
35 nA
32 V
2.8 V
350 uA
25 mA
90 dB
74 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
0.00058 pA
LM611
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 113.98 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: