LM6134AIMX

926-LM6134AIMX
LM6134AIMX

Mfr.:

Description:
Operational Amplifiers - Op Amps 7Mhz 350Ua Supl.Cur Quad Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Channel
10 MHz
14 V/us
2 mV
140 nA
24 V
1.8 V
360 uA
4 mA
75 dB
27 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
180 fA
LM6134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 100 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: