LM6211MF/NOPB

Texas Instruments
926-LM6211MF/NOPB
LM6211MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Noise RRO Op Amp w/ CMOS Inpt 24V A A 926-LM6211MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
5.5 V/us
2.8 mV
10 nA
24 V
5 V
960 uA
30 mA
98 dB
6 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
10 fA
LM6211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,208

Stock:
3,208 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.95 $4.95
$3.77 $37.70
$3.48 $87.00
$3.15 $315.00
$3.00 $750.00
$2.90 $1,450.00
Full Reel (Order in multiples of 1000)
$2.87 $2,870.00
$2.83 $5,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.91
Min:
1

Similar Product

Texas Instruments LM6211MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 24-V 17-MHz R RO operational am A A 926-LM6211MF/NOPB