LM62440APPQRJRRQ1

Texas Instruments
595-M62440APPQRJRRQ1
LM62440APPQRJRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 4-A low-noise s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
1 V to 34.2 V
4 A
1 Output
2.1 MHz
- 40 C
+ 150 C
LM62440
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Pin Count: 14
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM62440-Q1 Low-Noise Step-Down Converter

Texas Instruments LM62440-Q1 Low-Noise Step-Down Converter is an automotive-focused, high-performance DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 4A of output current is delivered over a wide input range of 3.0V to 36V; 42V tolerance supports load dump for durations of 400ms. The LM62440-Q1 implements soft recovery from dropout, eliminating overshoot on the output.

In Stock: 5,817

Stock:
5,817 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.09 $6.09
$4.64 $46.40
$4.28 $107.00
$3.88 $388.00
$3.69 $922.50
$3.57 $1,785.00
$3.54 $3,540.00
Full Reel (Order in multiples of 3000)
$3.35 $10,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩