LM64460EVM-2MHZ

Texas Instruments
595-LM64460EVM-2MHZ
LM64460EVM-2MHZ

Mfr.:

Description:
Power Management IC Development Tools LM64460-Q1 evaluatio n module automotive

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
5 V
LM64460-Q1
LM64460
Brand: Texas Instruments
For Use With: Synchronous Buck Converters
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM63460EVM-2MHZ/LM64460EVM-2MHZ Converter EVMs

Texas Instruments LM63460EVM-2MHZ/LM64460EVM-2MHZ Converter Evaluation Modules (EVMs) are designed to showcase the performance of the LM63460-Q1 or LM64460-Q1 high-performance, automotive synchronous buck DC/DC converters. Each evaluation module operates over a wide input voltage range of 5.5V to 36V to deliver a fixed 5V output with better than 1% setpoint accuracy and up to 6A output current. Several features to ensure the regulator's protection during fault conditions include undervoltage lockout (UVLO), internal soft-start, hiccup-mode overcurrent protection (OCP), an open-drain PGOOD indicator, and thermal shutdown. Spread-spectrum frequency modulation is provided by default with the LM63460-Q1. The spread spectrum is configurable in the LM64460-Q1 by connecting the MODE/SYNC pin of the IC to VCC or GND to enable spread spectrum in FPWM and auto modes, respectively. In addition, the Texas Instruments LM63460-Q1 has resistor-adjustable switching frequency and SYNC IN functionality to adjust the frequency to that of an external clock signal.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08