LM654B0EVM-1PH

Texas Instruments
595-LM654B0EVM-1PH
LM654B0EVM-1PH

Mfr.:

Description:
Power Management IC Development Tools LM654B0-Q1 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
5.022 V, 5.002 V
LM654B0
Brand: Texas Instruments
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM654B0EVM-1PH Evaluation Module

Texas Instruments LM654B0EVM-1PH Evaluation Module helps designers evaluate the operation and performance of the LM654xx family of wide-input-voltage buck converters. The default EVM incorporates the LM654B0 and supports configurable output voltage, operating mode, frequency compensation, switching frequency, external clock synchronization, and an onboard load transient generator.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.02 $117.02