LM66100DCKT

Texas Instruments
595-LM66100DCKT
LM66100DCKT

Mfr.:

Description:
Hot Swap Voltage Controllers 1.5-V to 5.5-V 1.5- A 0.5-uA IQ ideal d A 595-LM66100DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
5.5 V
1.5 V
1 Channel
1.5 A
- 40 C
+ 105 C
SMD/SMT
SC70-6
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: LM66100
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM66100/LM66100-Q1 ±6V Low IQ Ideal Diodes

Texas Instruments LM66100/LM66100-Q1 ±6V Low IQ Ideal Diodes offer integrated Single-Input, Single-Output (SISO) and are well suited for various applications. The LM66100/LM66100-Q1 incorporates a P-channel MOSFET that can operate over an input voltage range of 1.5V to 5.5V and support a maximum continuous current of 1.5A.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 35,416

Stock:
35,416 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.08 $1.08
$0.78 $7.80
$0.704 $17.60
$0.621 $62.10
Full Reel (Order in multiples of 250)
$0.582 $145.50
$0.545 $272.50
$0.525 $525.00
$0.519 $1,297.50
$0.506 $2,530.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LM66100DCKR
Texas Instruments
Hot Swap Voltage Controllers 1.5-V to 5.5-V 1.5- A 0.5-uA IQ ideal d A 595-LM66100DCKT