LM71CISD/NOPB

Texas Instruments
926-LM71CISD/NOPB
LM71CISD/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.5C Temperature Sensor with SPI Inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 150 C
WSON-6
3-Wire, Microwire, SPI
2.6 V
5.5 V
Local
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 300 uA
Pin Count: 6
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM71
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 19.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 981 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.04 $2.04
$1.81 $9.05
$1.63 $16.30
$1.56 $78.00
$1.52 $152.00
$1.37 $685.00
Full Reel (Order in multiples of 1000)
$1.31 $1,310.00
$1.24 $2,480.00
$1.21 $6,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩