LM7341MF/NOPB

926-LM7341MF/NOPB
LM7341MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps RRIO 15V 4.6MHz GBW OP Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
4.6 MHz
1.9 V/us
4 mV
60 nA
32 V
2.7 V
600 uA
12 mA
106 dB
31 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
260 fA
LM7341
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 100.83 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.22
Min:
1

Similar Product

Texas Instruments LM7341MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 32-V 4.6-MH z operational amplif A 926-LM7341MFE/NOPB