LM74500Q1EVM

Texas Instruments
595-LM74500Q1EVM
LM74500Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74500-Q1 3.2-V to 65-V 80-A IQ revers

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
0 V to 12 V
0 V to 12 V
LM74500-Q1
LM74500
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74500Q1EVM Controller Evaluation Module

Texas Instruments LM74500Q1EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74500-Q1, a reverse polarity protection controller. This evaluation module demonstrates how an N-channel power MOSFET can be used to realize input reverse voltage protection with a low IQ controller (LM74500-Q1). In this design scheme, the Texas Instruments LM74500-Q1 is combined with a MOSFET and used in series with a battery as a replacement of a traditional PFET based reverse-polarity protection circuitry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08