LM74670-SQEVM

Texas Instruments
595-LM74670-SQEVM
LM74670-SQEVM

Mfr.:

Description:
Power Management IC Development Tools LM74670-SQEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
40 V
LM74670-Q1
LM74670-SQ
Brand: Texas Instruments
Description/Function: Reverse polarity protection smart diode controller evaluation module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74670-SQEVM Evaluation Module (EVM)

Texas Instruments LM74670-SQEVM Evaluation Module (EVM) demonstrates reverse polarity protection as a replacement of Schottky diodes and N-channel MOSFETs. In this reverse polarity protection solution, the LM74670 Smart Diode Controller is used to provide a gate drive for 40V (VDS) external N-Channel MOSFET. The LM74670-SQEVM emulates an ideal diode property when connected in series with a power supply. When a negative voltage is sensed at the input, the LM74670 pulls down the MOSFET gate and isolates the connected load from the power supply. The TVS voltage clamping diodes D1_1 and D1_2 make LM74670-SQEVM safe for ISO7637 transient pulse testing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.47 $41.47