LM74CIM-3

Texas Instruments
926-LM74CIM-3
LM74CIM-3

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.25C Temperature Sensor with SPI Int DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 3 C
- 55 C
+ 150 C
SOIC-8
3-Wire, Microwire, SPI
3 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM74
Factory Pack Quantity: 95
Subcategory: Sensors
Unit Weight: 82.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.29 $4.29
$3.85 $19.25
$3.48 $34.80
$3.23 $161.50
$3.22 $305.90
$2.97 $1,692.90
$2.92 $3,051.40
$2.86 $5,977.40
5,035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.48
Min:
1