LM75AIMM/NOPB

926-LM75AIMM/NOPB
LM75AIMM/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 280 uA
Output Current: 1 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75A
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Overtemp
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.36
Min:
1