LM7812CT

926-LM7812CT
LM7812CT

Mfr.:

Description:
Linear Voltage Regulators Series 3-Terminal Positive Regulators 3-TO-220 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LM340-N
Through Hole
TO-220-3
1 Output
Positive
12 V
1 A
Fixed
0 C
+ 70 C
8 mA
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 2 V
Line Regulation: 120 mV
Load Regulation: 120 mV
Peak Solder Temperature: + 230 C
Pin Count: 3
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM7812CT/NOPB
Texas Instruments
Linear Voltage Regulators 3-Term Pos Regs