LM78M05CT

926-LM78M05CT
LM78M05CT

Mfr.:

Description:
Linear Voltage Regulators 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-220 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LM78M
Through Hole
TO-220-3
1 Output
Positive
5 V
500 mA
Fixed
- 40 C
+ 125 C
4 mA
Tube
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Peak Solder Temperature: + 260 C
Pin Count: 3
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM78M05CT/NOPB
Texas Instruments
Linear Voltage Regulators 500-mA 35-V linear v oltage regulator f