LM79L12ACZ/NOPB

Texas Instruments
926-LM79L12ACZ/NOPB
LM79L12ACZ/NOPB

Mfr.:

Description:
Linear Voltage Regulators Series 3-Term Neg Re g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
Through Hole
TO-92-3
1 Output
Negative
- 12 V
100 mA
Fixed
0 C
+ 70 C
6 mA
Bulk
Brand: Texas Instruments
Line Regulation: 45 mV
Load Regulation: 100 mV
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 52 dB
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,647

Stock:
2,647 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.811 $0.81
$0.583 $5.83
$0.527 $13.18
$0.472 $47.20
$0.44 $110.00
$0.421 $210.50
$0.395 $395.00
$0.392 $705.60
$0.378 $2,041.20