LM8261M5X/NOPB

Texas Instruments
926-LM8261M5X/NOPB
LM8261M5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 30-V&nbs p;21-MHz operationa A 926-LM8261M5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
21 MHz
12 V/us
5 mV
1 uA
30 V
2.5 V
950 uA
65 mA
100 dB
15 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
1 pA
LM8261
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 84 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43,901
7,901
Pending
18,000
Expected 2026/11/23
18,000
Expected 2027/04/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.18 $5.18
$3.95 $39.50
$3.64 $91.00
$3.30 $330.00
$3.15 $787.50
$3.09 $1,545.00
$3.04 $3,040.00
Full Reel (Order in multiples of 3000)
$3.04 $9,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩