LM8330TMX/NOPB

Texas Instruments
595-LM8330TMX/NOPB
LM8330TMX/NOPB

Mfr.:

Description:
Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
LM8330
SMD/SMT
DSBGA-25
1.62 V
1.98 V
400 kHz
- 30 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: LM8330EVM
Features: (x3) PWM, Reset pin
Operating Supply Voltage: 1.62 V to 1.98 V
Pin Count: 25
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.58 $4,740.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.33
Min:
1

Similar Product

Texas Instruments LM8330TME/NOPB
Texas Instruments
Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TMX/NOPB