LM8364BALMF20/NOPB

Texas Instruments
926-LM8364BALMF20NPB
LM8364BALMF20/NOPB

Mfr.:

Description:
Supervisory Circuits MicroPwr UnderVtg Se nsing Circuit A 926 A 926-L8364BALMFX20NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
2 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
6 V
- 40 C
+ 85 C
2.5 %
LM8364
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Overvoltage Threshold: 2.05 V
Peak Solder Temperature: + 260 C
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 1.95 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,101

Stock:
1,101 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.06 $1.06
$0.764 $7.64
$0.69 $17.25
$0.608 $60.80
$0.569 $142.25
$0.547 $273.50
Full Reel (Order in multiples of 1000)
$0.526 $526.00
$0.502 $1,004.00
$0.493 $2,465.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.90
Min:
1

Similar Product

Texas Instruments LM8364BALMFX20/NOPB
Texas Instruments
Supervisory Circuits Active-low voltage m onitor with low qui A 926-LM8364BALMF20NPB