LM86CIMM/NOPB

Texas Instruments
926-LM86CIMM/NOPB
LM86CIMM/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.75DEG C ACC DIODE DIGI TEMP SENS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 800 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM86
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Unit Weight: 31.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 482

Stock:
482 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.26 $3.26
$2.92 $14.60
$2.63 $26.30
$2.54 $127.00
$2.43 $243.00
$2.23 $1,115.00
Full Reel (Order in multiples of 1000)
$2.15 $2,150.00
$2.08 $4,160.00
$2.06 $10,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.76
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.64
Min:
1

Similar Product

Texas Instruments LM86CIMMX/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-0.75C remote and local temperature se A 926-LM86CIMM/NOPB