LM8850URE/NOPB

Texas Instruments
926-LM8850URE/NOPB
LM8850URE/NOPB

Mfr.:

Description:
Switching Voltage Regulators High-Performance St ep-Up DC-DC Converte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
3.6 V to 5.7 V
1 A
1 Output
2.5 MHz
- 40 C
+ 125 C
LM8850
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6 uA
Pin Count: 9
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 2.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.08 $2.08
$1.54 $15.40
$1.41 $35.25
$1.26 $126.00
Full Reel (Order in multiples of 250)
$1.17 $292.50
$1.14 $570.00
$1.11 $1,110.00
$1.06 $2,650.00
$1.04 $5,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩