LM8850UREV/NOPB

595-LM8850UREV/NOPB
LM8850UREV/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM8850 EVAL MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
5 V
LM8850
LM8850
Brand: Texas Instruments
Description/Function: Evaluation board for the LM8850
Interface Type: I2C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 166.015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: