LM9061M/NOPB

Texas Instruments
926-LM9061M/NOPB
LM9061M/NOPB

Mfr.:

Description:
Gate Drivers High-Side Pwr Mosfet Driver A 926-LM9061 A 926-LM9061MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
145 uA
7 V
26 V
- 40 C
+ 125 C
LM9061
Tube
Brand: Texas Instruments
Features: Overvoltage Cutoff
Height: 1.45 mm
Length: 4.9 mm
Logic Type: CMOS
Operating Supply Current: 40 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.20 $32.00
$2.67 $66.75
$2.45 $232.75
$2.37 $675.45
$2.29 $2,393.05
$2.23 $5,719.95

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.70
Min:
1

Similar Product

Texas Instruments LM9061MX/NOPB
Texas Instruments
Gate Drivers 7-V to 26-V high sid e protection contro A 926-LM9061M/NOPB