LM92CIM/NOPB

Texas Instruments
926-LM92CIM/NOPB
LM92CIM/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-.33DEG C ACC SIGN TEMP SENS 12BIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.33 C
- 55 C
+ 150 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 350 uA
Output Current: 10 mA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM92
Factory Pack Quantity: 95
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor and Thermal Window Comparator
Unit Weight: 82.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,567

Stock:
1,567 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.56 $6.56
$5.54 $27.70
$5.14 $51.40
$4.33 $216.50
$4.02 $381.90
$3.61 $2,057.70
$3.48 $3,636.60
$3.37 $7,043.30
5,035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.95
Min:
1

Similar Product

Texas Instruments LM92CIMX/NOPB
Texas Instruments
Board Mount Temperature Sensors 12B Temp Sensor & Th erml Window Cmprtr A 926-LM92CIM/NOPB