LM95071CIMF

Texas Instruments
926-LM95071CIMF
LM95071CIMF

Mfr.:

Description:
Board Mount Temperature Sensors +/-1C Temperature Se nsor with SPI Inter A 926-LM95071CIMF/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Digital
+/- 2 C
- 40 C
+ 150 C
SOT-23-5
3-Wire, Microwire, SPI
2.4 V
5.5 V
Local
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 5
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95071
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.94 $3.94
$3.54 $17.70
$3.20 $32.00
$3.07 $153.50
$2.95 $295.00
$2.78 $1,390.00
Full Reel (Order in multiples of 1000)
$2.63 $2,630.00
$2.50 $5,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩