LM95231CIMM-1/NOPB

Texas Instruments
926-LM95231CIMM1NOPB
LM95231CIMM-1/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Dual Remote and Loca l Temperature Senso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 85 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
13 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 420 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95231
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.62 $2.62
$2.34 $11.70
$2.11 $21.10
$2.02 $101.00
$1.94 $194.00
$1.78 $890.00
Full Reel (Order in multiples of 1000)
$1.65 $1,650.00
$1.62 $3,240.00
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩