LM96063CISDX/NOPB

Texas Instruments
926-LM96063CISDXNOPB
LM96063CISDX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Remote Diode Dig Tem p Sensor A 926-LM96 A 926-LM96063CISD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 85 C
WSON-10
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: LM96063
Factory Pack Quantity: 4500
Subcategory: Sensors
Type: Fan Controller
Unit Weight: 25.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,388

Stock:
2,388 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.04 $5.04
$4.26 $21.30
$3.95 $39.50
$3.33 $166.50
$3.09 $309.00
$2.76 $1,380.00
$2.65 $2,650.00
$2.41 $4,820.00
Full Reel (Order in multiples of 4500)
$2.40 $10,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.56
Min:
1

Similar Product

Texas Instruments LM96063CISD/NOPB
Texas Instruments
Board Mount Temperature Sensors Remote Diode Dig Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.