LM96080CIMTX/NOPB

Texas Instruments
926-LM96080CIMTXNOPB
LM96080CIMTX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors System Hardware Moni tor A 926-LM96080CI A 926-LM96080CIMT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
TSSOP-24
2-Wire, I2C, SMBus
3 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 370 uA
Pin Count: 24
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LM96080
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Hardware Monitor
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 728

Stock:
728
Can Dispatch Immediately
On Order:
5,000
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.71 $7.71
$7.57 $37.85
$5.52 $55.20
$4.90 $490.00
Full Reel (Order in multiples of 2500)
$4.44 $11,100.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.35
Min:
1

Similar Product

Texas Instruments LM96080CIMT/NOPB
Texas Instruments
Board Mount Temperature Sensors Hardware Monitor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.