LM9822CCWM/NOPB

926-LM9822CCWM/NOPB
LM9822CCWM/NOPB

Mfr.:

Description:
Analog Front End - AFE 3 Channel 42-Bit Color Scanner Analog Front End 28-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LM9822
CCD/CIS Signal Processor
42 bit
3 Channel
0 C
+ 70 C
SMD/SMT
SOIC-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 26
Subcategory: Data Converter ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: