LM98519VHB/NOPB

926-LM98519VHB/NOPB
LM98519VHB/NOPB

Mfr.:

Description:
Analog Front End - AFE 10-bit 65 MSPS 6 Cha nnel Imaging Signal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LM98519
CCD Signal Processor
10 bit
65 MS/s
Serial
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TQFP-80
Tray
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.04 W
Product Type: Analog Front End - AFE
Reference Voltage: 3.3 V
Factory Pack Quantity: 119
Subcategory: Data Converter ICs
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 119   Multiples: 119
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.83 $3,787.77