LMC6035ITLX/NOPB

Texas Instruments
926-LMC6035ITLX/NOPB
LMC6035ITLX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif A 926-LMC6035IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.4 MHz
1.5 V/us
500 uV
20 fA
15.5 V
2 V
650 uA
8 mA
96 dB
27 nV/sqrt Hz
DSBGA-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
6 fA
LMC6035
Reel
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.01 %
Voltage Gain dB: 126.02 dB
Unit Weight: 3.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMC603x/LMC6035-Q1 Low-Power CMOS Op Amps

Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Operational Amplifiers (Op Amps) are economical, low-voltage op amps capable of rail-to-rail output swing into loads of 600Ω. The LMC6035 is available in a chip-sized package (8-bump DSBGA) using micro SMD package technology. Both devices allow for single-supply operation and are specified for 2.7V, 3V, 5V, and 15V supply voltage. The 2.7V supply voltage corresponds to the end-of-life voltage (0.9V/cell) for three NiCd or NiMH batteries in series, making the LMC603x/LMC6035-Q1 an excellent choice for portable and rechargeable systems. These devices also feature a well-behaved decrease in specifications at supply voltages less than the specified 2.7V operation. This behavior provides a comfort zone for adequate operation at voltages significantly less than 2.7V. The ultra-low input current makes these devices an excellent choice for low-power, active-filter applications because a low-input bias current allows higher resistor and lower capacitor values. In addition, the drive capability of the LMC603x/LMC6035-Q1 makes these op amps an excellent choice in a broad range of applications for low-voltage systems. The Texas Instruments LMC6035-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.33 $6,990.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.44
Min:
1

Similar Product

Texas Instruments LMC6035IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr 2.7V SGL Supp ly CMOS Op Amp A 92 A 926-LMC6035IM/NOPB