LMC6044IM/NOPB

Texas Instruments
926-LMC6044IM/NOPB
LMC6044IM/NOPB

Mfr.:

Description:
Precision Amplifiers MicroPwr Quad CMOS Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
100 kHz
20 mV/us
1 mV
2 fA
15.5 V
4.5 V
52 uA
40 mA
75 dB
83 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6044
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 152.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.61 $3.61
$2.69 $26.90
$2.47 $61.75
$2.20 $242.00
$2.08 $572.00
$2.04 $1,122.00
$1.93 $2,016.85
$1.87 $4,731.10
$1.83 $10,065.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.81
Min:
1

Similar Product

Texas Instruments LMC6044IMX/NOPB
Texas Instruments
Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB