LMC6772AIMMX/NOPB

Texas Instruments
926-LMC6772AIMMXNOPB
LMC6772AIMMX/NOPB

Mfr.:

Description:
Analog Comparators Dual MicroPwr RRI CM OS Comparator A 926 A 926-LMC6772AIMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Open Drain
General Purpose
2.7 V
15 V
20 uA
8 mV
- 40 C
+ 85 C
LMC6772
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 3,003

Stock:
3,003 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.73 $2.73
$2.04 $20.40
$1.86 $46.50
$1.67 $167.00
$1.58 $395.00
$1.55 $775.00
$1.50 $1,500.00
Full Reel (Order in multiples of 3500)
$1.41 $4,935.00
$1.38 $9,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.78
Min:
1

Similar Product

Texas Instruments LMC6772AIMM/NOPB
Texas Instruments
Analog Comparators Dual Micropwr RRIN C MOS Comparator A 92 A 926-LMC6772AIMMXNOPB