LMC6772BIN/NOPB

926-LMC6772BIN/NOPB
LMC6772BIN/NOPB

Mfr.:

Description:
Analog Comparators Dual Micropwr RRIN CMOS Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8
2 Channel
Open Drain
General Purpose
2.7 V
15 V
20 uA
18 mV
0.04 pA
- 40 C
+ 85 C
LMC6772
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 fA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: