LMC7111BIM5/NOPB

Texas Instruments
926-LMC7111BIM5/NOPB
LMC7111BIM5/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps TINY 2.7V RRIO UPWR CMOS AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 kHz
27 mV/us
7 mV
20 pA
11 V
2.7 V
20 uA
7 mA
85 dB
110 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
30 fA
LMC7111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 2.7 V to 11 V
Voltage Gain dB: 113.98 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,090

Stock:
2,090 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.69 $1.69
$1.23 $12.30
$1.12 $28.00
$0.997 $99.70
$0.936 $234.00
$0.899 $449.50
Full Reel (Order in multiples of 1000)
$0.889 $889.00
$0.833 $1,666.00
$0.814 $4,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments LMC7111BIM5X/NOPB
Texas Instruments
Operational Amplifiers - Op Amps TINY 2.7V RRIO UPWR CMOS AMP A 926-LMC71 A 926-LMC7111BIM5/NOPB