LMC7211BIM5

Texas Instruments
926-LMC7211BIM5
LMC7211BIM5

Mfr.:

Description:
Analog Comparators Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
4 us
General Purpose
2.7 V
15 V
14 uA
15 mV
0.4 pA
- 40 C
+ 85 C
LMC7211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 fA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14,084

Stock:
14,084 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.00 $2.00
$1.57 $15.70
$1.45 $36.25
$1.26 $126.00
$1.22 $305.00
$1.20 $600.00
Full Reel (Order in multiples of 1000)
$1.16 $1,160.00
$1.14 $2,280.00
$1.12 $5,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LMC7211BIM5X/NOPB
Texas Instruments
Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7211BIM5/NOPB