LMC7215IM/NOPB

Texas Instruments
926-LMC7215IM/NOPB
LMC7215IM/NOPB

Mfr.:

Description:
Analog Comparators 1Ua Comp - Push/Pull A 926-LMC7215IMX/NO A 926-LMC7215IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
24 us
General Purpose
2 V
8 V
1 uA
30 mA
6 mV
0.05 pA
- 40 C
+ 85 C
LMC7215
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 4,925

Stock:
4,925 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $3.40
$2.54 $25.40
$2.22 $55.50
$2.02 $191.90
$1.97 $561.45
$1.67 $951.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.62
Min:
1

Similar Product

Texas Instruments LMC7215IMX/NOPB
Texas Instruments
Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM/NOPB