LME49720NABD

Texas Instruments
595-LME49720NABD
LME49720NABD

Mfr.:

Description:
Audio IC Development Tools LME49720 EVAL BRD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Stereo Headphone
LME49600
2.5 V to 17 V
Brand: Texas Instruments
Description/Function: Dual high performance, high fidelity audio operational amplifier
For Use With: LME49600, LME49720
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Audio IC Development Tools
Series: LME49720NABD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LME
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08