LMH3401EVM

Texas Instruments
595-LMH3401EVM
LMH3401EVM

Mfr.:

Description:
Amplifier IC Development Tools LMH3401 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
LMH3401
3.3 V to 5.25 V
Brand: Texas Instruments
Description/Function: Evaluation module for LMH3401 amplifier
For Use With: LMH3401
Operating Supply Current: 58 mA
Product Type: Amplifier IC Development Tools
Series: LMH3401
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LMH
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43