LMH5401IRMSR

Texas Instruments
595-LMH5401IRMSR
LMH5401IRMSR

Mfr.:

Description:
RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
3.15 V to 5.25 V
55 mA
General Purpose Amplifiers
UQFN-14
Si
- 40 C
+ 85 C
LMH5401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMH5401 Fully Differential Amplifier

Texas Instruments LMH5401 Fully Differential Amplifier is a very high-performance differential amplifier optimized for radio frequency (RF), intermediate frequency (IF), or high-speed, time-domain applications. The device is ideal for DC- or AC-coupled applications requiring a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode. The amplifier is optimized for use in both SE-DE and DE-DE systems. The device is stable for a noise gain of ≥ 2V/V or 6dB and has unprecedented usable bandwidth from dc to 2GHz. The Texas Instruments LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in various applications such as test and measurement, broadband communications, and high-speed data acquisition.

In Stock: 1,801

Stock:
1,801
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$16.71 $16.71
$13.26 $132.60
$12.39 $309.75
$11.49 $1,149.00
Full Reel (Order in multiples of 3000)
$11.22 $33,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$22.43
Min:
1

Similar Product

Texas Instruments LMH5401IRMST
Texas Instruments
RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR