LMH6517SQ/NOPB

Texas Instruments
926-LMH6517SQ/NOPB
LMH6517SQ/NOPB

Mfr.:

Description:
Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6517
VGA
2 Channel
5 kV/us
60 dB
25 mV
5.25 V
4.5 V
182 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH6517EVAL-R1/NOPB
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Maximum Input Resistance: 220 Ohms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Single Supply Voltage: 4.5 V to 5.25 V
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 22 dB
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$19.60 $19.60
$15.53 $155.30
$14.51 $362.75
$13.40 $1,340.00
$13.15 $3,287.50
Full Reel (Order in multiples of 1000)
$13.15 $13,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.77
Min:
1