LMH6553SDE/NOPB

Texas Instruments
926-LMH6553SDE/NOPB
LMH6553SDE/NOPB

Mfr.:

Description:
Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553S A 926-LMH6553SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6553
1 Channel
900 MHz
2.3 kV/us
82 dB
120 mA
95 uA
12 V
4.5 V
29 mA
- 40 C
+ 125 C
SMD/SMT
LLP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
Gain: 1 V/V
Maximum Input Resistance: 15 Ohms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB (Typ)
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 17.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.29 $10.29
$8.04 $80.40
$7.47 $186.75
$7.33 $733.00
Full Reel (Order in multiples of 250)
$7.14 $1,785.00
$6.59 $3,295.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.73
Min:
1

Similar Product

Texas Instruments LMH6553SD/NOPB
Texas Instruments
Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB