LMH6574MA

926-LMH6574MA
LMH6574MA

Mfr.:

Description:
Video Switch ICs 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Video Multiplexers
1 x 4:1
500 MHz
10 ns
10 ns
9 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Development Kit: LMH730276
Maximum Dual Supply Voltage: 6 V
Number of Channels: 4 Channel
Product Type: Video Switch ICs
Series: LMH6574
Factory Pack Quantity: 55
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Tradename: LMH
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LMH6574MA/NOPB
Texas Instruments
Video Switch ICs High Speed 4:1 Mux A 926-LMH6574MAX/NOPB A 926-LMH6574MAX/NOPB