LMH6655MM

926-LMH6655MM
LMH6655MM

Mfr.:

Description:
Operational Amplifiers - Op Amps Single/Dual Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
250 MHz
190 V/us
5 mV
12 uA
6 V, 12 V
2.5 V, 5 V
12 mA
80 mA
70 dB
4.5 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
1.7 pA
LMH6655
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 2.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 64 dB
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: