LMK00308SQ/NOPB

Texas Instruments
595-LMK00308SQ/NOPB
LMK00308SQ/NOPB

Mfr.:

Description:
Clock Buffer 3.1-GHz Diff Clock B uffer/Level Trnsltr A 595-LMK00308SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
9 Output
3.1 GHz
2.3 ns
HCSL, LVCMOS, LVDS, LVPECL
WQFN-40
3.1 GHz
3.15 V
3.45 V
LMK00308
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: LMK00308EVM/NOPB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.61 $12.61
$9.89 $98.90
$9.21 $230.25
$8.47 $847.00
$8.35 $2,087.50
$8.11 $4,055.00
Full Reel (Order in multiples of 1000)
$7.73 $7,730.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.61
Min:
1

Similar Product

Texas Instruments LMK00308SQE/NOPB
Texas Instruments
Clock Buffer 3.1-GHz Diff Clock B uffer/Level Trnsltr A 595-LMK00308SQ/NOPB