LMK03328EVM

Texas Instruments
595-LMK03328EVM
LMK03328EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK03328EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Generator
LMK03328
156.25 MHz
Bulk
Brand: Texas Instruments
Description/Function: Ultra-low-jitter clock generator evaluation module with 2 PLLs, 8 differential outputs, and 2 inputs
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK03328
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51.822 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK03328EVM Evaluation Module (EVM)

Texas Instruments LMK03328EVM Evaluation Module (EVM) provides a complete clocking platform to evaluate the 100fs RMS jitter performance of the LMK03328 Ultra-Low-Jitter Clock Generator. The LMK03328 module can also help setup pin-/software-configuration modes and test features of the LMK03328. This evaluation module can be used as a flexible, multiple-output clock source for compliance testing, performance evaluation, and initial system prototyping. The LMK03328EVM edge-launch SMA ports provide access to the LMK03328 clock inputs and outputs for interfacing to test equipment and reference boards. This can be done using commercially available coaxial cables, adapters, or baluns (not included).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$408.21 $408.21